Honeywell2TP216-8Wippschalter

Switch Rocker (ON) ON DPDT Screw Rocker 10A 277VAC 250VDC 372.85VA

Do you need a safe way to turn off and on your device? Use this 2TP216-8 rocker switch from Honeywell for a sleek look. It has a DPDT configuration. This device has a maximum current rating of 10 A @ 277VAC@(CSA/UL). This rocker switch panel has an operating temperature range of -54 °C to 71 °C. The 2TP216-8 rocker switch panel has a screw termination style. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC. This product is 55.1 mm long and 22.6 mm.

A datasheet is only available for this product at this time.

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.