Panasonic2TPE330MAFBTantal-Polymer-Kondensatoren

Cap Tant Polymer 330uF 2VDC B2 CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528 0.015 Ohm 105°C T/R

This 2TPE330MAFB capacitor from Panasonic has a high permittivity constant because it is made from tantalum polymer, which can be applied to filter out high frequencies. It can withstand a voltage of 2 VDC. It has 2 terminals. Its capacitance value is 330uF. Its leakage current is 132 μA. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 105 °C.

Import TariffMay apply to this part

63 Stück: morgen versandbereit

This item has been discontinued

    Total29,34 €Price for 63

    • Service Fee  6,05 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1708+
      Manufacturer Lead Time:
      22 Wochen
      Minimum Of :
      63
      Maximum Of:
      63
      Country Of origin:
      Indonesien
         
      • Price: 0,4657 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1708+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      Indonesien
      • In Stock: 63 Stück
      • Price: 0,4657 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.