Panasonic2TPE470MAJGBTantal-Polymer-Kondensatoren
Cap Tant Polymer 470uF 2VDC B2 CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528 0.011 Ohm 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 470uF | |
| 20% | |
| 2VDC | |
| 0.011 | |
| Low | |
| 2.3 | |
| 188 | |
| Polar | |
| 8 | |
| Low ESR | |
| No | |
| No | |
| B2 | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 3 | |
| 3.5 X 2.8 X 1.9 | |
| 3528 | |
| 85 to 105 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 3.5 | |
| 2.8 | |
| 1.9 |
This 2TPE470MAJGB polymer electrolyte from Panasonic exhibits three times more capacitance per volume than general aluminum capacitors. It can withstand a voltage of 2 VDC. It has 2 terminals. Its capacitance value is 470uF. Its leakage current is 188 μA. This polymer electrolyte has an operating temperature range of -55 °C to 105 °C. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

