RAFI GmbH & Co. KG3.14.100.006/0000Tastschalter
Switch Tactile N.O. SPST Square Button PC Pins 0.25A 35VAC 35VDC 2VA 2.9N Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| SPST | |
| Square Button | |
| N.O. | |
| 0.25@35 VAC 35VDC | |
| 2 | |
| 1000 | |
| 100 | |
| 1000000 | |
| 2.9 | |
| 0.7 | |
| Through Hole | |
| PC Pins | |
| 2 | |
| 3 | |
| Straight | |
| -25 | |
| 70 | |
| Tube | |
| 15 | |
| 15 | |
| 9 | |
| 15 | |
| 15 | |
| 9.7 | |
| Silver |
Looking for a secure tool that can power your circuit on and off? The short travel 3.14.100.006/0000 key switch, developed by Rafi GmbH & Co. KG, is the solution. This button actuator is 0.7 mm long. It has a SPST configuration. This part has an operating temperature range of -25 °C to 70 °C. It has 3 terminals. The 3.14.100.006/0000 part has a PC pin termination style. The maximum AC voltage rating is 50 VAC and the maximum DC voltage rating is 50 VDC. This product's terminal pitch is 1.78 mm. This product is 15 mm long, 9.7 mm tall and 15 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

