Grayhill30-05-04-502-07Druckknopfschalter
Switch Push Button N.O. SPST Round Button 1A 220VAC Panel Mount/Through Hole PC Turret
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.25 | |
| Automotive | No |
| PPAP | No |
| SPST | |
| Round Button | |
| N.O. | |
| Threaded | |
| 1@115VAC | |
| 1000VAC | |
| 1000 | |
| <=25 | |
| 200000 | |
| Black | |
| 6.48 | |
| 1 | |
| Panel Mount/Through Hole | |
| PC Turret | |
| 2 | |
| Terminals | |
| Epoxy | |
| IP57 | |
| Phenolic | |
| Straight | |
| -40 | |
| 85 | |
| 1/2-32 | |
| 35.18 |
This classic 30-05-04-502-07 push button switch from Grayhill will do exactly what you need it to do by turning your circuit on and off. This device has a maximum current rating of 1 A @ 115VAC. It has a SPST configuration. This push switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 30-05-04-502-07 push switch has a pc turret termination style. This product is 35.18 mm tall. The maximum AC voltage rating is 220 VAC.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

