Meist Gekauft
Grayhill30-201Druckknopfschalter
Switch Push Button N.O. SPST Curved Round Button 0.15A 24VDC Momentary Panel Mount Solder Lug
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.33 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPST | |
| Curved Round Button | |
| N.O. | |
| Threaded | |
| 0.15@24VDC | |
| 1000VAC | |
| 1000 | |
| 500000 | |
| Red | |
| 2.02 | |
| 1 | |
| Panel Mount | |
| Solder Lug | |
| 2 | |
| 4.62 | |
| IP67 | |
| Aluminum | |
| Straight | |
| -40 | |
| 85 | |
| 1/2-32 | |
| 12.95 | |
| 12.95 | |
| 19.81 |
Quickly reset and disrupt processes by mechanically pressing this 30-201 push button switch from Grayhill. This device has a maximum current rating of 0.15 A @ 24VDC. It has a SPST configuration. This push switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 30-201 push switch has a solder lug termination style. This product is 12.95 mm long, 19.81 mm tall and 12.95 mm deep. The maximum DC voltage rating is 24 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

