Grayhill30-6-EDruckknopfschalter
Switch Push Button N.C. SPST Round Button 1A Momentary Panel Mount PC Turret
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPST | |
| Round Button | |
| N.C. | |
| Threaded | |
| 1 | |
| 1000VAC | |
| 1000 | |
| 25 | |
| Red | |
| Panel Mount | |
| PC Turret | |
| 2 | |
| Terminals | |
| Epoxy | |
| Straight |
Manually control your circuit components with this 30-6-E push button switch from Grayhill. It has a SPST configuration. This device has a maximum current rating of 1. The 30-6-E push switch has a turret termination style.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

