PHOENIX CONTACT3001679Steckverbinder, Klemmenblöcke
Conn Micro Terminal Block 4 POS Screw T DIN Rail 17.5A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Micro Terminal Block | |
| 4 | |
| 4 | |
| 1 | |
| Screw | |
| 17.5 | |
| 400V | |
| -60 | |
| 110 | |
| 4.36 | |
| 33.5 | |
| 4.2 | |
| 29.99 | |
| Gray | |
| T DIN Rail |
Perfect for troubleshooting this 3001679 PCB terminal block manufactured from Phoenix Contact will help isolate sections of a circuit. This F connector has 4 F contacts. It has a female type gender. It has a right angle body orientation. This is a 4-row connector. It has a maximum voltage rating of 400 V. 3001679 is housed in polyamide. This device has a maximum current rating of 16 A. Its wire is 14-30 AWG. It uses the screw termination method. This product is 33.5 mm long and 4.2 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

