PHOENIX CONTACT3002908Steckverbinder, Klemmenblöcke
Conn Feed-Through Terminal Block F 2 POS Screw ST G DIN Rail/T DIN Rail 32A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Feed-Through Terminal Block | |
| F | |
| 2 | |
| 2 | |
| 1 | |
| Screw | |
| Straight | |
| 32 | |
| 800V | |
| -60 | |
| 110 | |
| 8.676 | |
| 6.2 | |
| 6.2 | |
| Orange | |
| G DIN Rail|T DIN Rail |
Connecting one or more circuits together, this universal terminal blocks 3002908 PCB terminal block from Phoenix Contact is a must-have! This F connector has 2 F contacts. It has a female type gender. This is a 2-row connector. It has a maximum voltage rating of 600 V. It has a straight body orientation. This device has a maximum current rating of 30 A. This product is 6.2 mm deep. Its wire is 10-24 AWG. It uses the screw termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

