PHOENIX CONTACT3003017Steckverbinder, Klemmenblöcke
Conn Feed-Through Terminal Block F 2 POS Screw ST G DIN Rail/T DIN Rail 32A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Feed-Through Terminal Block | |
| F | |
| 2 | |
| 2 | |
| 1 | |
| Screw | |
| Straight | |
| 32 | |
| 800V | |
| -60 | |
| 110 | |
| 10.001 | |
| 6.2 | |
| 6.2 | |
| Gray | |
| G DIN Rail|T DIN Rail |
Create a bridge between two sides of a circuit by implementing this feed-through terminal block 3003017 PCB terminal block from Phoenix Contact. This F connector has 2 F contacts. This is a 2-row connector. It has a female type gender. It has a straight body orientation. Its wire is 12-24 AWG. This product is 6.2 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

