PHOENIX CONTACT3003347Steckverbinder, Klemmenblöcke
Conn Universal Terminal Block F 2 POS Screw ST G DIN Rail/T DIN Rail 24A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Universal Terminal Block | |
| F | |
| 2 | |
| 2 | |
| 1 | |
| Screw | |
| Straight | |
| 24 | |
| 800V | |
| -40 | |
| 110 | |
| 5.7 | |
| 42.5 | |
| 5.2 | |
| 49.5 | |
| Gray | |
| G DIN Rail|T DIN Rail |
This universal terminal blocks 3003347 PCB terminal block from Phoenix Contact will join multiple circuits by connecting to the bare wire. This F connector has 2 F contacts. It has a maximum voltage rating of 800 V. It has a straight body orientation. This is a 2-row connector. It has a female type gender. 3003347 is housed in polyamide. This device has a maximum current rating of 24 A. Its wire is 12-24 AWG. It uses the screw termination method. This product is 42.5 mm long, 49.5 mm tall and 5.2 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

