PHOENIX CONTACT3003363Steckverbinder, Klemmenblöcke
Conn Feed-Through Terminal Block F 2 POS Screw Cable Mount 17.5A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Feed-Through Terminal Block | |
| F | |
| 2 | |
| 2 | |
| 1 | |
| Screw | |
| 17.5 | |
| 400V | |
| -60 | |
| 110 | |
| 2.332 | |
| 22 | |
| 4.2 | |
| Blue | |
| Cable Mount |
Ideal for testing purposes this feed-through terminal block 3003363 PCB terminal block manufactured from Phoenix Contact will exceed your needs. This F connector has 2 F contacts. It has a female type gender. This is a 2-row connector. This device has a maximum current rating of 17.5 A. 3003363 is housed in polyamide. It uses the screw termination method. Its wire is 16-26 AWG. This product is 22 mm long and 4.2 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

