Meist Gesucht
PHOENIX CONTACT3004362Steckverbinder, Klemmenblöcke
Conn Universal Terminal Block F 2 POS Screw ST G DIN Rail/T DIN Rail 32A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Universal Terminal Block | |
| F | |
| 2 | |
| 2 | |
| 1 | |
| Screw | |
| Straight | |
| 32 | |
| 800V | |
| -60 | |
| 110 | |
| 7.948 | |
| 42.5 | |
| 6.2 | |
| 54.5 | |
| Gray | |
| G DIN Rail|T DIN Rail |
Join your electrical circuits and ensure strong connections with this universal terminal blocks 3004362 PCB terminal block from Phoenix Contact. This F connector has 2 F contacts. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 800 V. It has a female type gender. This device has a maximum current rating of 41 A. 3004362 is housed in polyamide. Its wire is 10-30 AWG. This product is 42.5 mm long, 54.5 mm tall and 6.2 mm deep. It uses the screw termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

