PHOENIX CONTACT3005086Steckverbinder, Klemmenblöcke
Conn Feed-Through Terminal Block F 2 POS Screw T DIN Rail 57A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Feed-Through Terminal Block | |
| F | |
| 2 | |
| 2 | |
| 1 | |
| Screw | |
| 57 | |
| 800V | |
| -60 | |
| 110 | |
| 17.006 | |
| 42.5 | |
| 10.2 | |
| 45.9 | |
| Blue | |
| T DIN Rail |
Joining multiple circuits is easy with this universal terminal blocks 3005086 PCB terminal block from Phoenix Contact. This F connector has 2 F contacts. It has a maximum voltage rating of 800 V. It has a female type gender. This is a 2-row connector. 3005086 is housed in polyamide. This device has a maximum current rating of 76 A. It uses the screw termination method. Its wire is 6-20 AWG. This product is 42.5 mm long, 54.5 mm tall and 10.2 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

