Meist Gesucht
PHOENIX CONTACT3005109Steckverbinder, Klemmenblöcke
Conn Fuse Modular Terminal Block 2 POS 12mm Screw DIN Rail 10A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Fuse Modular Terminal Block | |
| 2 | |
| 12 | |
| 2 | |
| 2 | |
| Screw | |
| 10 | |
| 500V | |
| -60 | |
| 110 | |
| 6.2 | |
| 6.2 | |
| Black | |
| DIN Rail |
Don't overlook additional safety features with this fuse terminal block 3005109 from Phoenix Contact when implementing fuses into electrical circuits. This device has a current rating of 20 A @ (CSA/UL). The voltage rating is 300V@(CSA/UL).
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

