PHOENIX CONTACT3005170Steckverbinder, Klemmenblöcke
Conn Fuse Modular Terminal Block 2 POS 12mm Screw DIN Rail 10A
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Fuse Modular Terminal Block | |
| 2 | |
| 12 | |
| 2 | |
| 2 | |
| Screw | |
| 10 | |
| 500V | |
| -60 | |
| 110 | |
| 33.37 | |
| 6.2 | |
| 6.2 | |
| Black | |
| DIN Rail |
Get the most out of your fuses with this fuse terminal block 3005170 from Phoenix Contact, taking the extra step to protect your valuables. The voltage rating is 500V. This device has a current rating of 10. This product is 62 mm long, 64.7 mm tall and 12 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

