PHOENIX CONTACT3005507Steckverbinder, Klemmenblöcke
Conn Fuse Modular Terminal Block 2 POS 12mm Screw DIN Rail 10A
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Fuse Modular Terminal Block | |
| 2 | |
| 12 | |
| 2 | |
| 2 | |
| Screw | |
| 10 | |
| 400V | |
| -60 | |
| 110 | |
| 34.57 | |
| 6.2 | |
| 6.2 | |
| Black | |
| DIN Rail |
Often, this fuse terminal block 3005507 from Phoenix Contact is an essential additional feature when incorporating fuses into circuits. The voltage rating is 300V@(CSA/UL). This device has a current rating of 20 A @ (CSA/UL).
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

