Bourns3006W-1-503LFWiderstandstrimmern, Potenziometern und Regelwiderstande

Res Cermet Trimmer 50K Ohm 10% 0.75W(3/4W) 15(Elec)Turns 2.36mm (20.57 X 5.08 X 6.35mm) Pin Panel Mount/Through Hole Tube

Are you looking for a way to calibrate resistance and optimize your circuit? Then this 3006W-1-503LF potentiometer from Bourns is your solution! This dependable part has a power rating of 0.75 (3/4) W. This product has a resistance value of 50K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 10%. This part has an operating temperature of -55 to 125 °C. The 3006W-1-503LF part has a pin termination style. This device utilizes cermet technology. This product is 20.57 mm long, 6.35 mm tall and 5.08 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 300
  • Manufacturer Lead Time:
    12 Wochen
    • Price: 0,7970 €
    1. 300+0,7970 €
    2. 500+0,7654 €
    3. 1000+0,7578 €
    4. 5000+0,7482 €
    5. 10000+0,7425 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.