CONEC3007W2PAM99A10XSteckverbinder, D-Sub
Conn D-Sub M 5Signal/2Cavity POS Solder Cup ST Panel Mount 5 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 5Signal/2Cavity | |
| 5 | |
| Solder Cup | |
| Straight | |
| M | |
| 7.5 | |
| 250V | |
| 8 | |
| -55 | |
| 50 | |
| Steel | |
| Tin | |
| No | |
| 39.52 | |
| 14.52 | |
| 12.93 | |
| Panel Mount | |
| Gold Over Nickel | |
| Copper Alloy |
This 3007W2PAM99A10X DVI connector from Conec will make secure connections for all of your serial ports. This connector has a single port. This male connector's 5signal / 2cavity contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 250 V. 3007W2PAM99A10X is housed in polybutylene terephthalate. This device has a maximum current rating of 7.5 A. Its 5 terminals use the solder cup termination method. This product is 39.52 mm long, 12.93 mm tall and 14.52 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

