CONEC3007W2SCM42A10XSteckverbinder, D-Sub
Conn D-Sub SKT 2Power/5Signal POS Solder Cup ST Panel Mount 7 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 2Power/5Signal | |
| 7 | |
| 1 | |
| Solder Cup | |
| Straight | |
| SKT | |
| 20 | |
| 250V | |
| 1 | |
| -55 | |
| 125 | |
| 500 | |
| Steel | |
| Tin | |
| No | |
| Panel Mount | |
| Gold Over Nickel | |
| Copper Alloy |
Make the most secure connections between serial ports using the 3007W2SCM42A10X DVI connector from Conec. This socket type connector's 2power / 5signal contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 250 V. This 1-row connector has a single port. This device has a maximum current rating of 20 A. 3007W2SCM42A10X is housed in polybutylene terephthalate. Its 7 terminals use the solder cup termination method. This DVI connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
