CONEC3007W2SCM99A10XSteckverbinder, D-Sub
Conn D-Sub SKT 5Signal/2Cavity POS Solder Cup ST Panel Mount 7 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 5Signal/2Cavity | |
| 7 | |
| 2 | |
| Solder Cup | |
| Straight | |
| SKT | |
| 250V | |
| -55 | |
| 125 | |
| Steel | |
| Tin Over Nickel | |
| 39.22 | |
| 14.39 | |
| 12.6 | |
| Panel Mount | |
| Gold Over Nickel | |
| Copper Alloy |
The 3007W2SCM99A10X DVI connector from Conec is perfect for communicating between serial connections with minimal interference. It has a straight body orientation. This 2-row connector has a single port. This socket type connector's 5signal / 2cavity contacts that are made out of copper alloy and plated with gold over nickel. 3007W2SCM99A10X is housed in polybutylene terephthalate. This product is 39.52 mm long, 12.93 mm tall and 12.45 mm deep. Its 7 terminals use the solder cup termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
