CONEC3007W2SCR50E20XSteckverbinder, D-Sub
Conn D-Sub F 2Power/5Signal POS Solder ST Panel Mount 7 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 2Power/5Signal | |
| 7 | |
| Solder | |
| Straight | |
| F | |
| 20/7.5 | |
| 250V | |
| 8 | |
| -55 | |
| 125 | |
| 500 | |
| Steel | |
| Tin Over Nickel | |
| No | |
| 39.22 | |
| 18.03 | |
| 12.6 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Panel Mount |
Communicating with serial connections is made easy with this 3007W2SCR50E20X DVI connector from Conec. It has a maximum voltage rating of 250 V. This female connector's 2power / 5signal contacts that are made out of copper alloy and plated with gold over nickel. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 20/7.5 A. 3007W2SCR50E20X is housed in polybutylene terephthalate. Its 7 terminals use the solder termination method. This product is 39.22 mm long, 12.6 mm tall and 18.03 mm deep. This DVI connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

