CONEC3008W8PXX99A10XSteckverbinder, D-Sub
Conn D-Sub M 8Power POS ST Panel Mount 8 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.5050 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 8Power | |
| 8 | |
| 1 | |
| Straight | |
| M | |
| 7.5 | |
| 250V | |
| -55 | |
| 125 | |
| Steel | |
| Tin Over Nickel | |
| 69.7 | |
| 12.24 | |
| 12.93 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Panel Mount |
Do you need a solution for housing discrete wires because a direct socket to board linkage is not functional? Then this 3008W8PXX99A10X discrete wire housing from Conec is perfect for you! This PL connector has 8 PL contacts. It has a straight body orientation. It has a plug type gender. This is a 1-row connector. This product is 69.7 mm long, 12.93 mm tall and 11.24 mm deep. 3008W8PXX99A10X is housed in green polybutylene terephthalate.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

