Bourns3009P-1-202LFWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 2K Ohm 10% 0.75W(3/4W) 15(Elec)Turns 2.36mm (20.57 X 4.83 X 8.98mm) Pin Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 2K | |
| 10% | |
| 400 | |
| 0.75 (3/4) | |
| Cermet | |
| -55 | |
| 125 | |
| ±100 | |
| Lin | |
| Pin | |
| Side | |
| 2.36 | |
| 15(Elec) | |
| 1 | |
| 5400 | |
| 200 | |
| Tube | |
| 20.57 | |
| 4.83 | |
| 8.98 | |
| 1.42 | |
| Through Hole |
This 3009P-1-202LF potentiometer from Bourns is designed to optimize functionality and calibrate the resistance in your circuit. This product has a resistance value of 2K Ohm. This durable part has a power rating of 0.75 (3/4) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 10%. This product is 20.57 mm long, 8.98 mm tall and 4.83 mm deep. This part has an operating temperature of -55 to 150 °C. The 3009P-1-202LF part has a pin termination style. This device utilizes cermet technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

