CONEC300X10119XSchrumpfbalgenadapter
180° A Shell Size Metallised Acrylonitrile Butadiene Styrene
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| A | |
| 180° | |
| Acrylonitrile Butadiene Styrene | |
| Metallised | |
| 39.5 |
Looking for a component which will connect and protect your cable joint? Look no further because this hood 300X10119X backshell from Conec is what you need. Its shell size is 2. This has a Connector D-Subminiature connector. This product is 39.5 mm long, 17.5 mm tall and 35.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

