CONEC3011W1PXK99A10XSteckverbinder, D-Sub
Conn D-Sub M 10Signal/1Cavity POS Crimp ST Panel Mount 11 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 10Signal/1Cavity | |
| 11 | |
| Crimp | |
| Straight | |
| M | |
| 7.5 | |
| 250V | |
| 8 | |
| -55 | |
| Steel | |
| Tin Over Nickel | |
| No | |
| 39.22 | |
| 16 | |
| 12.6 | |
| Panel Mount | |
| Gold Over Nickel | |
| Copper Alloy |
It's easy to communicate between serial connections by using the 3011W1PXK99A10X DVI connector from Conec. This connector has a single port. It has a straight body orientation. This male connector's 1power / 10signal contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 250 V. 3011W1PXK99A10X is housed in polybutylene terephthalate. This device has a maximum current rating of 7.5 A. This product is 39.22 mm long, 12.6 mm tall and 16 mm deep. Its 11 terminals use the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

