CONEC3013W6PCT58P20XSteckverbinder, D-Sub
Conn D-Sub M 6Power/7Signal POS Solder RA Thru-Hole 13 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 6Power/7Signal | |
| 13 | |
| 2 | |
| Solder | |
| Right Angle | |
| M | |
| 40 | |
| -55 | |
| 125 | |
| Steel | |
| Tin Over Nickel | |
| No | |
| 69.7 | |
| 12.93 | |
| Through Hole | |
| Gold Over Nickel | |
| Copper Alloy |
The 3013W6PCT58P20X DVI connector from Conec is perfect for communication between serial connections in your system. This connector has a single port. This male connector's 6 power / 7signal contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. 3013W6PCT58P20X is housed in polybutylene terephthalate. This device has a maximum current rating of 40 A. Its 13 terminals use the solder termination method. This product is 12.93 mm tall.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
