10-25% Rabatt
PHOENIX CONTACT3022263Steckverbinderzubehör
Connector Accessories End Bracket Straight Polyamide Gray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| End Bracket | |
| Straight | |
| Polyamide | |
| Gray | |
| -60 | |
| 105 | |
| 1.6 | |
| 22 | |
| 5.2 | |
| 22.6 |
Use this specially engineered end bracket 3022263 connector accessory from Phoenix Contact to finish your total connector assembly. It has a straight body orientation. This product is 22 mm long, 22.6 mm tall and 5.2 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

