Meist Gesucht
PHOENIX CONTACT3030284Steckverbinderzubehör
Connector Accessories Bridge Straight Copper Red
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Bridge | |
| Connector Terminal Blocks | |
| Straight | |
| Copper | |
| Red | |
| -60 | |
| 110 | |
| 3.675 | |
| 14.7 | |
| 29.6 |
Looking to design components in parallel or series within your circuit? The 3030284 connector from Phoenix Contact is your solution. This PL connector has 2 PL contacts. This is a 1-row connector. It has a straight body orientation. It has a plug type gender.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

