PHOENIX CONTACT3030433Steckverbinderzubehör
Connector Accessories End Cover Straight Polyamide Gray
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| End Cover | |
| Connector Terminal Blocks | |
| Straight | |
| Polyamide | |
| Gray | |
| -60 | |
| 110 | |
| 3.398 | |
| 69.5 | |
| 2.2 | |
| 36 |
Have some wires? This end cover 3030433 connector accessory from Phoenix Contact is a must to make a good solid connection. It has a straight body orientation. This product is 69.5 mm long, 36 mm tall and 2.2 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

