Meist Gekauft
PHOENIX CONTACT3031157Steckverbinder, Klemmenblöcke
Conn Double-Level Terminal Block 4 POS Spring Cage T DIN Rail 17.5A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Double-Level Terminal Block | |
| 4 | |
| 4 | |
| 1 | |
| Spring Cage | |
| 17.5 | |
| 500V | |
| -60 | |
| 110 | |
| 7.905 | |
| 67.5 | |
| 4.2 | |
| 55 | |
| Gray | |
| T DIN Rail |
Join your electrical circuits and ensure strong connections with this spring cage 3031157 PCB terminal block from Phoenix Contact. It has a maximum voltage rating of 500 V. This is a 4-row connector. This device has a maximum current rating of 17.5 A. 3031157 is housed in polyamide. This product is 67.5 mm long, 55 mm tall and 4.2 mm deep. Its wire is 16-28 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

