PHOENIX CONTACT3031270Steckverbinder, Klemmenblöcke
Conn Double-Level Terminal Block F 4 POS Spring Cage Cable Mount 22A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Double-Level Terminal Block | |
| F | |
| 4 | |
| 4 | |
| 1 | |
| Spring Cage | |
| 22 | |
| 500V | |
| -60 | |
| 110 | |
| 9.839 | |
| 67.5 | |
| 5.2 | |
| 55 | |
| Gray | |
| Cable Mount |
This spring cage terminal block 3031270 PCB terminal block from Phoenix Contact will join multiple circuits by connecting to the bare wire. This F connector has 4 F contacts. It has a maximum voltage rating of 500 V. It has a female type gender. This is a 4-row connector. This device has a maximum current rating of 22 A. 3031270 is housed in polyamide. This product is 67.5 mm long, 55 mm tall and 5.2 mm deep. Its wire is 12-28 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

