50-75% Rabatt
PHOENIX CONTACT3031416Steckverbinder, Klemmenblöcke
Conn Ground Modular Terminal Block F 3 POS Spring Cage ST T DIN Rail
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ground Modular Terminal Block | |
| F | |
| 3 | |
| 3 | |
| 1 | |
| Spring Cage | |
| Straight | |
| -60 | |
| 110 | |
| 14.984 | |
| 71.5 | |
| 6.2 | |
| 44 | |
| Green/Yellow | |
| T DIN Rail |
This spring cage 3031416 PCB terminal block developed by Phoenix Contact will mend different gage wires together. This F connector has 3 F contacts. It has a female type gender. It has a straight body orientation. This is a 3-row connector. 3031416 is housed in polyamide. Its wire is 10-28 AWG. This product is 71.5 mm long, 44 mm tall and 6.2 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

