PHOENIX CONTACT3031500Steckverbinder, Klemmenblöcke
Conn Ground Modular Terminal Block F 2 POS Spring Cage ST T DIN Rail
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ground Modular Terminal Block | |
| F | |
| 2 | |
| 2 | |
| 1 | |
| Spring Cage | |
| Straight | |
| -60 | |
| 110 | |
| 22 | |
| 69.5 | |
| 8.2 | |
| 51 | |
| Green/Yellow | |
| T DIN Rail |
Need to ensure strong connections between circuits? This spring cage 3031500 PCB terminal block from Phoenix Contact will do just that! This F connector has 2 F contacts. It has a straight body orientation. This is a 2-row connector. It has a female type gender. 3031500 is housed in polyamide. Its wire is 8-24 AWG. This product is 69.5 mm long, 51 mm tall and 8.2 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

