PHOENIX CONTACT3031513Steckverbinder, Klemmenblöcke
Conn Ground Modular Terminal Block F 2 POS Spring Cage G DIN Rail/T DIN Rail
| Compliant | |
| EAR99 | |
| Active | |
| 3031513 | |
| Automotive | No |
| PPAP | No |
| Ground Modular Terminal Block | |
| F | |
| 2 | |
| 2 | |
| 1 | |
| Spring Cage | |
| -60 | |
| 110 | |
| 8.831 | |
| 48.5 | |
| 4.2 | |
| 44 | |
| Green/Yellow | |
| G DIN Rail|T DIN Rail |
Need to ensure strong connections between circuits? This ground modular terminal blocks 3031513 PCB terminal block from Phoenix Contact will do just that! This F connector has 2 F contacts. It has a female type gender. This is a 2-row connector. 3031513 is housed in polyamide. Its wire is 16-28 AWG. This product is 48.5 mm long, 44 mm tall and 4.2 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

