PHOENIX CONTACT3031733Steckverbinder, Klemmenblöcke
Conn Feed-Through Terminal Block F 3 POS Spring Cage Cable Mount
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Feed-Through Terminal Block | |
| F | |
| 3 | |
| 3 | |
| 1 | |
| Spring Cage | |
| -60 | |
| 110 | |
| 12.034 | |
| 51 | |
| 5.2 | |
| 50.5 | |
| Green/Yellow | |
| Cable Mount |
When you implement this feed-through terminal block 3031733 PCB terminal block from Phoenix Contact, you will get the best connections results for your circuit! This F connector has 3 F contacts. It has a female type gender. This is a 3-row connector. 3031733 is housed in polyamide. This product is 51 mm long, 50.5 mm tall and 5.2 mm deep. Its wire is 12-28 AWG.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

