PHOENIX CONTACT3035483Steckverbinder, Klemmenblöcke
Conn Disconnect Terminal Block F 4 POS Spring Cage T DIN Rail 28A
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Disconnect Terminal Block | |
| F | |
| 4 | |
| 4 | |
| 2 | |
| Spring Cage | |
| 28 | |
| 500V | |
| -60 | |
| 110 | |
| 18.316 | |
| 92.4 | |
| 6.2 | |
| 62.5 | |
| Gray | |
| T DIN Rail |
Know that you will have strong connections between circuits when you use Phoenix Contact's disconnect and test disconnect terminal blocks 3035483 PCB terminal block. This F connector has 4 contacts that are plated with tin. This is a 4-row connector. It has a female type gender. It has a maximum voltage rating of 500 V. This device has a maximum current rating of 34 A. 3035483 is housed in polyamide. Its wire is 10-28 AWG. This product is 92.4 mm long, 62.5 mm tall and 6.2 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

