PHOENIX CONTACT3036068Steckverbinder, Klemmenblöcke
Conn Multi-Level Terminal Block 6 POS Spring Cage T DIN Rail 20A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Multi-Level Terminal Block | |
| 6 | |
| 3 | |
| 1 | |
| Spring Cage | |
| 20 | |
| 500V | |
| -60 | |
| 110 | |
| 18.566 | |
| 99.5 | |
| 5.2 | |
| 66.5 | |
| Gray | |
| T DIN Rail |
Join your electrical circuits and ensure strong connections with this spring cage 3036068 PCB terminal block from Phoenix Contact. This is a 3-row connector. It has a maximum voltage rating of 500 V. 3036068 is housed in polyamide. This device has a maximum current rating of 28 A. This product is 99.5 mm long, 66.5 mm tall and 5.2 mm deep. Its wire is 12-28 AWG.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

