PHOENIX CONTACT3036136Steckverbinder, Klemmenblöcke
Conn Ground Modular Terminal Block 2 POS Spring Cage T DIN Rail 65A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ground Modular Terminal Block | |
| 2 | |
| 1 | |
| 1 | |
| Spring Cage | |
| 65 | |
| -60 | |
| 110 | |
| 33.874 | |
| 71.34 | |
| 10.15 | |
| 49.56 | |
| Green/Yellow | |
| T DIN Rail |
Keep your connections strong with this spring cage 3036136 PCB terminal block from Phoenix Contact utilizing clamps and screws. This is a 2-row connector. 3036136 is housed in polyamide. This device has a maximum current rating of 65 A. This product is 71.5 mm long, 58 mm tall and 10 mm deep. Its wire is 6-24 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

