PHOENIX CONTACT3036709Steckverbinder, elektronisches Testgerät
Conn Test Adapter 1 POS ST 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Test Adapter | |
| Straight | |
| 1 | |
| 1 | |
| 17-26 | |
| -60 | |
| 110 | |
| 59.82 | |
| 22.3 | |
| 4.2 |
Integrate your system to test equipment by using this test adapter 3036709 test terminal block from Phoenix Contact. This connector has a single port. It has a straight body orientation. This product is 59.82 mm long, 4.2 mm tall and 22.3 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

