PHOENIX CONTACT3037122Steckverbinder, Klemmenblöcke
Conn Feed-Through Terminal Block F 2 POS Spring Cage Cable Mount 24A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Feed-Through Terminal Block | |
| F | |
| 2 | |
| 2 | |
| 1 | |
| Spring Cage | |
| 24 | |
| 800V | |
| -60 | |
| 110 | |
| 5.44 | |
| 48.5 | |
| 5.2 | |
| 44 | |
| Black | |
| Cable Mount |
Never worry about wires becoming undone by implementing this feed-through terminal block 3037122 PCB terminal block developed by Phoenix Contact. This F connector has 2 F contacts. It has a female type gender. This is a 2-row connector. This device has a maximum current rating of 31 A. 3037122 is housed in polyamide. Its wire is 12-28 AWG. This product is 48.5 mm long, 44 mm tall and 5.2 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

