| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| End Cover | |
| Connector Terminal Blocks | |
| Gray | |
| -60 | |
| 110 | |
| 3.244 | |
| 84 | |
| 2.2 | |
| 29.1 |
If you were planning on completing a total connector assembly then you'll definitely need this end cover 3038590 connector accessory from Phoenix Contact. This product is 84 mm long, 36.5 mm tall and 2.2 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

