PHOENIX CONTACT3039007Steckverbinderzubehör
Connector Accessories Plug In Bridge Straight Polyamide/Copper Gray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Plug In Bridge | |
| Connector Terminal Blocks | |
| Straight | |
| Polyamide/Copper | |
| Gray | |
| -60 | |
| 110 | |
| 50.6 | |
| 3 | |
| 22.98 |
Optimization is important when designing electronic circuits. Phoenix Contact's 3039007 connector helps you to arrange electronic components in different configurations. This M connector has 10 M contacts. It has a male type gender. It has a straight body orientation.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

