PHOENIX CONTACT3040274Steckverbinder, Klemmenblöcke
Conn Terminal Block F 3 POS Spring Cage ST Cable Mount 24A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 3 | |
| 1 | |
| 3 | |
| Spring Cage | |
| Straight | |
| 24 | |
| 500V | |
| -60 | |
| 105 | |
| 8.958 | |
| 15.6 | |
| 15.8 | |
| 39 | |
| Gray | |
| Cable Mount |
Perfect for troubleshooting this 3040274 PCB terminal block manufactured from Phoenix Contact will help isolate sections of a circuit. This F connector has 3 F contacts. It has a female type gender. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 500 V. This device has a maximum current rating of 24 A. Its wire is 12-28 AWG. This product is 15.6 mm long, 39 mm tall and 15.8 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

