PHOENIX CONTACT3040290Steckverbinder, Klemmenblöcke
Conn PC Terminal Block F 5 POS Spring Cage ST Cable Mount 24A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| F | |
| 5 | |
| 1 | |
| 5 | |
| Spring Cage | |
| Straight | |
| 24 | |
| 500V | |
| -60 | |
| 105 | |
| 14.704 | |
| 15.8 | |
| 26 | |
| 39 | |
| Gray | |
| Cable Mount |
Perfect for troubleshooting this spring cage 3040290 PCB terminal block manufactured from Phoenix Contact will help isolate sections of a circuit. This F connector has 5 F contacts. It has a straight body orientation. It has a female type gender. It has a maximum voltage rating of 500 V. This is a 1-row connector. This device has a maximum current rating of 24 A. This product is 15.8 mm long, 39 mm tall and 26 mm deep. Its wire is 12-28 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

