PHOENIX CONTACT3040326Steckverbinder, Klemmenblöcke
Conn Terminal Block F 8 POS Spring Cage ST Cable Mount 24A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 8 | |
| 1 | |
| 8 | |
| Spring Cage | |
| Straight | |
| 24 | |
| 500V | |
| -60 | |
| 105 | |
| 23.218 | |
| 15.8 | |
| 41.6 | |
| 39 | |
| Gray | |
| Cable Mount |
Join your electrical circuits and ensure strong connections with this 3040326 PCB terminal block from Phoenix Contact. This F connector has 8 F contacts. It has a female type gender. It has a straight body orientation. It has a maximum voltage rating of 500 V. This is a 1-row connector. This device has a maximum current rating of 24 A. This product is 15.8 mm long, 39 mm tall and 41.6 mm deep. Its wire is 12-28 AWG.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

