50-75% Rabatt
PHOENIX CONTACT3042188Steckverbinder, Klemmenblöcke
Conn Combi Receptacle 1 POS Spring Cage Cable Mount 24A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Combi Receptacle | |
| 1 | |
| 1 | |
| 1 | |
| Spring Cage | |
| 24 | |
| 500V | |
| -60 | |
| 105 | |
| 2.5 | |
| 5.2 | |
| 37.2 | |
| 21.8 | |
| Gray | |
| Cable Mount |
Keep your connections strong with this spring cage 3042188 PCB terminal block from Phoenix Contact utilizing clamps and screws. It has a maximum voltage rating of 500 V. This is a 1-row connector. This device has a maximum current rating of 24 A. Its wire is 12-28 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

