PHOENIX CONTACT3042719Steckverbinder, Klemmenblöcke
Conn Feed-Through Terminal Block 2 POS T DIN Rail 32A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Feed-Through Terminal Block | |
| 2 | |
| 2 | |
| 1 | |
| 32 | |
| 800V | |
| -60 | |
| 100 | |
| 7.898 | |
| 55.8 | |
| 6.2 | |
| 44 | |
| Gray | |
| T DIN Rail |
Perfect for troubleshooting this spring cage 3042719 PCB terminal block manufactured from Phoenix Contact will help isolate sections of a circuit. This is a 2-row connector. It has a maximum voltage rating of 800 V. This device has a maximum current rating of 32 A. 3042719 is housed in polyamide. Its wire is 10-28 AWG. This product is 55.8 mm long, 44 mm tall and 6.2 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

