PHOENIX CONTACT3042777Steckverbinder, Klemmenblöcke
Conn PC Terminal Block F 1 POS Spring Cage ST Cable Mount 32A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| F | |
| 1 | |
| 1 | |
| 1 | |
| Spring Cage | |
| Straight | |
| 32 | |
| 800V | |
| -60 | |
| 105 | |
| 4.33 | |
| 21 | |
| 6.2 | |
| 41.5 | |
| Green/Yellow | |
| Cable Mount |
Perfect for troubleshooting this spring cage 3042777 PCB terminal block manufactured from Phoenix Contact will help isolate sections of a circuit. This F connector has a single F contact. It has a maximum voltage rating of 800 V. It has a straight body orientation. It has a female type gender. This is a 1-row connector. This device has a maximum current rating of 32 A. Its wire is 10-28 AWG. This product is 21 mm long, 41.5 mm tall and 6.2 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

