PHOENIX CONTACT3042780Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 1 POS Spring Cage Cable Mount 32A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 1 | |
| 1 | |
| 1 | |
| Spring Cage | |
| 32 | |
| 800V | |
| -60 | |
| 105 | |
| 3.9 | |
| 21 | |
| 6.2 | |
| 25 | |
| Gray | |
| Cable Mount |
Create a bridge between two sides of a circuit by implementing this spring cage 3042780 PCB terminal block from Phoenix Contact. This is a 1-row connector. It has a maximum voltage rating of 800 V. This device has a maximum current rating of 32 A. This product is 21 mm long, 25 mm tall and 6.2 mm deep. Its wire is 10-28 AWG.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

